
Electrometer-grade operational amplifier featuring a 1MHz gain bandwidth product and 128dB voltage gain. This single-channel, through-hole mounted IC boasts an ultra-low 0.075pA input bias current and a 140uV input offset voltage. Operating from ±2.5V to ±9V dual supplies, it offers a 90dB common mode rejection ratio and a 3V/µs slew rate. Packaged in a TO-99-8 metal can, this RoHS compliant component is suitable for operation between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TO-99-8 |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 0.075pA |
| Input Offset Voltage (Vos) | 140uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 18V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 3V/µs |
| Supply Current | 1.5mA |
| Technology | BIFET |
| Voltage Gain | 128dB |
| RoHS | Compliant |
