
FET-input operational amplifier featuring a 4MHz gain bandwidth product and 10V/µs slew rate. This single-channel amplifier offers a wide operating temperature range from -55°C to 125°C, with a low input bias current of 50pA and 200µV input offset voltage. It operates from a dual supply voltage of 4.5V to 18V, consuming 1.5mA of supply current. The amplifier delivers 25mA output current per channel and boasts a 110dB voltage gain with 70dB common mode rejection ratio.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA131UJE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA131UJE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Gain Bandwidth Product | 4MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 18V |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 2mA |
| Technology | JFET |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA131UJE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
