
High-performance audio operational amplifier featuring FET inputs, a bandwidth of 8MHz, and a slew rate of 20V/µs. This single-channel, general-purpose amplifier offers a high voltage gain of 130dB and a common-mode rejection ratio of 96dB. Operates with dual supply voltages from ±2.5V to ±18V, drawing a typical supply current of 4.8mA. Packaged in an 8-SOIC (D) case, this lead-free and RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments OPA132U/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA132U/2K5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 96dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA132 |
| Slew Rate | 20V/µs |
| Supply Current | 4.8mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 130dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA132U/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
