
General purpose operational amplifier IC featuring an 8MHz bandwidth and 8MHz gain bandwidth product. This single-channel BIFET technology amplifier offers a 20V/µs slew rate and 130dB voltage gain. It operates with dual supply voltages from ±2.5V to ±18V, boasting a 96dB common mode rejection ratio and 500µV input offset voltage. Packaged in an 8-pin SOIC (D) case, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments OPA132U/2K5G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA132U/2K5G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 96dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA132 |
| Slew Rate | 20V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 130dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA132U/2K5G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
