
High-performance audio operational amplifier featuring a single FET input channel. Delivers an 8MHz bandwidth and 20V/µs slew rate, with a 120dB voltage gain. Operates from ±2.5V to ±18V dual supply or a single supply up to 36V, drawing 4mA quiescent current. Offers a low 5pA input bias current and 500µV input offset voltage, with 86dB CMRR and 90dB PSRR. Packaged in an 8-PDIP, this RoHS compliant component is suitable for demanding audio applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA134PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 8MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 8MHz |
| Height | 4.57mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 35mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SoundPlus™ |
| Slew Rate | 20V/µs |
| Supply Current | 5mA |
| Technology | FET |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 120dB |
| Weight | 0.018455oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA134PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
