
High-performance single operational amplifier featuring a FET input for low bias current (5pA) and offset voltage (500µV). Boasting an 8MHz gain bandwidth product and 20V/µs slew rate, this amplifier is ideal for audio applications. It supports dual supply voltages from ±2.5V to ±18V, with a maximum operating voltage of ±36V. The device offers a high voltage gain of 120dB and a common mode rejection ratio of 86dB, packaged in an 8-PDIP for easy integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA134PAG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 8MHz |
| Height | 4.57mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Load Impedance | 2kR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 35mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SoundPlus™ |
| Slew Rate | 20V/µs |
| Supply Type | Dual |
| Voltage Gain | 120dB |
| Weight | 0.018455oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA134PAG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
