
High-performance single operational amplifier featuring FET input technology. Boasts an 8MHz gain bandwidth product and a 20V/µs slew rate, ideal for audio applications. Offers a low input bias current of 5pA and an input offset voltage of 500µV. Operates with dual supply voltages from 2.5V to 36V, with a maximum of 18V dual supply. Delivers 35mA output current per channel and maintains 86dB CMRR and 90dB PSRR. Packaged in an 8-SOIC (D) case, this RoHS compliant component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA134UA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 8MHz |
| Height | 1.58mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Load Impedance | 600R |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 35mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SoundPlus™ |
| Slew Rate | 20V/µs |
| Supply Current | 5mA |
| Technology | FET |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage | 36V |
| Voltage Gain | 120dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA134UA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
