High-performance single operational amplifier featuring FET input technology. Offers an 8MHz bandwidth and 20V/µs slew rate. Achieves 120dB voltage gain with a 100pA input bias current and 2mV input offset voltage. Operates from ±2.5V to ±18V dual supply or a single 36V supply. Packaged in an 8-SOIC (D) case, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA134UA/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA134UA/2K5 technical specifications.
| Bandwidth | 8MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA134 |
| Slew Rate | 20V/µs |
| Supply Current | 5mA |
| Technology | FET |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 120dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA134UA/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
