
IC OPAMP AUDIO MONO AB 8SOIC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA134UA/2K5E4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA134UA/2K5E4 technical specifications.
| Bandwidth | 8MHz |
| Package/Case | D |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 8MHz |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | OPA134 |
| Slew Rate | 20V/µs |
| Supply Current | 5mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA134UA/2K5E4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
