The OPA134UA3 is an industrial-grade operational amplifier with 8 terminals in a dual terminal position. It is packaged in a 7.62mm wide, 9.81mm long R-PDIP-T8 package. The amplifier operates within an industrial temperature range and features a single function. It is designed for use in a variety of applications requiring high performance and reliability.
Texas Instruments OPA134UA3 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.81 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA134UA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.