
High-performance single operational amplifier featuring a 8MHz gain bandwidth product and 20V/µs slew rate. This FET-input amplifier offers a low input bias current of 5pA and an input offset voltage of 500µV, with a high common mode rejection ratio of 86dB. Designed for dual supply operation from 2.5V to 36V, it delivers 35mA output current per channel. Packaged in an 8-SOIC (D) case, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA134UAG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 8MHz |
| Height | 1.58mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 35mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SoundPlus™ |
| Slew Rate | 20V/µs |
| Supply Type | Dual |
| Voltage Gain | 120dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA134UAG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
