
The OPA137NA is a single op-amp with a bandwidth of 1MHz, packaged in a SOT-23 case, suitable for operation from -25°C to 85°C. It can handle supply voltages up to 36V and as low as 4.5V. This device is available on cut tape. It has a slew rate of 3.5V/µs.
Checking distributor stock and pricing after the page loads.
Texas Instruments OPA137NA technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Slew Rate | 3.5V/µs |
| RoHS | Compliant |
No datasheet is available for this part.
