
The OPA137U/2K5 is a general purpose operational amplifier with a gain bandwidth product of 1MHz and an output current per channel of 60mA. It operates over a temperature range of -40°C to 85°C and is available in a SOP8 package. The amplifier has an input bias current of 5pA and an input offset voltage of 1.5mV. It is designed for surface mount applications and is lead free.
Sign in to ask questions about the Texas Instruments OPA137U/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA137U/2K5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 220uA |
| Output Current per Channel | 60mA |
| RoHS Compliant | No |
| Series | MicroAmplifier™ |
| Slew Rate | 3.5V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA137U/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
