
Single, JFET operational amplifier featuring 11MHz bandwidth and 20V/µs slew rate. Achieves 126dB voltage gain and 126dB common mode rejection ratio with low 10pA input bias current and 30µV input offset voltage. Operates from a single supply voltage range of 4.5V to 36V, or dual supplies from ±2.25V to ±18V. Delivers 36mA output current and is housed in a compact 5-SOT-23 package.
Sign in to ask questions about the Texas Instruments OPA140AIDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA140AIDBVT technical specifications.
| Amplifier Type | LOW NOISE |
| Bandwidth | 11MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 126dB |
| Gain Bandwidth Product | 11MHz |
| Height | 1.3mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Frequency | 1MHz |
| Max I/O Voltage | 120uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 11MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 18V |
| Output Current | 36mA |
| Output Current per Channel | 36mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Current | 2mA |
| Voltage Gain | 126dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA140AIDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
