
Single, JFET operational amplifier featuring an 11MHz gain bandwidth product and 20V/µs slew rate. This precision amplifier offers low noise performance with an input bias current of 10pA and an input offset voltage of 120µV. It supports single-supply operation from 4.5V to 36V, with a maximum dual supply voltage of 18V. The device boasts a high Common Mode Rejection Ratio of 126dB and Power Supply Rejection Ratio of 140dB. Packaged in a VSSOP, this RoHS compliant component operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA140AIDGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA140AIDGKR technical specifications.
| Bandwidth | 11MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 126dB |
| Gain Bandwidth Product | 11MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 120uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 120uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 11MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 18V |
| Output Current | 36mA |
| Output Current per Channel | 36mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Current | 2mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 11MHz |
| Voltage Gain | 126dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA140AIDGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
