Precision JFET operational amplifier featuring a single function, RRO output, and a 5.5 MHz unity gain bandwidth. Delivers a 20 V/µs slew rate with low noise and low power consumption. Operates across an extended temperature range of -40°C to 125°C, suitable for automotive applications. Housed in a compact 5-terminal SOT-23 package with a maximum supply voltage of 20V. Exhibits a maximum input offset voltage of 150 µV and an average bias current of 10 pA.
Sign in to ask questions about the Texas Instruments OPA145IDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA145IDBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.475 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 150 |
| Average Bias Current-Max (IIB) | 0.00001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 20 |
| Common-mode Reject Ratio-Nom | 140 |
| Unity Gain BW-Nom | 5500 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA145IDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.