The OPA145IDR is an 8-pin dual operational amplifier from Texas Instruments, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is powered by a nominal supply voltage of 15V. The amplifier has a maximum supply current of 0.475mA and a slew rate of 20V/μs. It features a common-mode reject ratio of 140 dB and a unity gain bandwidth of 5.5 kHz. The OPA145IDR is packaged in an 8-pin R-PDSO-G8 package.
Sign in to ask questions about the Texas Instruments OPA145IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA145IDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.91 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.475 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 150 |
| Average Bias Current-Max (IIB) | 0.00001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 20 |
| Common-mode Reject Ratio-Nom | 140 |
| Unity Gain BW-Nom | 5500 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA145IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.