
Dual, bipolar-input audio operational amplifier with a 35MHz gain bandwidth product and 20V/µs slew rate. Features 114dB common mode rejection ratio and 100µV input offset voltage. Operates from a 2.25V to 18V dual supply, with a maximum operating supply voltage of 36V. Delivers 30mA output current per channel and 2.6mA operating supply current. Packaged in an 8-VSSOP (MSOP) for tape and reel distribution, this lead-free and RoHS compliant component is rated for -40°C to 85°C operation.
Sign in to ask questions about the Texas Instruments OPA1602AIDGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA1602AIDGKR technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 114dB |
| Gain Bandwidth Product | 35MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 35MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.6mA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SoundPlus™ |
| Slew Rate | 20V/µs |
| Supply Current | 2.6mA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA1602AIDGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
