
Dual, bipolar-input audio operational amplifier featuring a 35MHz gain bandwidth product and 20V/µs slew rate. Delivers 114dB common mode rejection ratio and 120dB voltage gain, with a low input offset voltage of 100µV and 200nA input bias current. Operates from a 2.25V to 18V supply voltage, consuming 2.6mA quiescent current and providing 30mA output current per channel. Packaged in an 8-SOIC (D) case, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments OPA1602AIDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA1602AIDR technical specifications.
| Package/Case | D |
| Common Mode Rejection Ratio | 114dB |
| Gain Bandwidth Product | 35MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.25V |
| Nominal Gain Bandwidth Product | 35MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.6mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SoundPlus™ |
| Slew Rate | 20V/µs |
| Supply Current | 2.6mA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA1602AIDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
