
Quad bipolar-input audio operational amplifier with a 35MHz gain bandwidth product and 20V/µs slew rate. Features 114dB common mode rejection ratio and 120dB voltage gain. Operates from ±2.25V to ±18V dual supply or a single 36V supply, with 30mA output current per channel. Packaged in a 14-SOIC (D) with dimensions of 8.75mm x 4mm x 1.5mm, operating from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments OPA1604AID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA1604AID technical specifications.
| Bandwidth | 35MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 114dB |
| Gain Bandwidth Product | 35MHz |
| Height | 1.5mm |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Frequency | 1MHz |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 35MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2.6mA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SoundPlus™ |
| Slew Rate | 20V/µs |
| Supply Current | 2.8mA |
| Voltage Gain | 120dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA1604AID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
