
Quad bipolar-input audio operational amplifier featuring a 35MHz gain bandwidth product and 20V/µs slew rate. Delivers 120dB voltage gain with 30mA output current per channel. Offers 200nA input bias current and 100µV input offset voltage. Operates from ±2.25V to ±18V dual supply or a single 36V supply. Housed in a 14-SOIC package, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments OPA1604AIDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA1604AIDR technical specifications.
| Package/Case | D |
| Common Mode Rejection Ratio | 114dB |
| Gain Bandwidth Product | 35MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 35MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2.6mA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SoundPlus™ |
| Slew Rate | 20V/µs |
| Supply Current | 2.8mA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA1604AIDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
