
Quad bipolar-input audio operational amplifier featuring a 35MHz gain bandwidth product and 20V/µs slew rate. Delivers 120dB voltage gain with 30mA output current per channel. Offers exceptional 114dB CMRR and 126.02dB PSRR. Operates from ±2.25V to ±18V dual supply voltages, with a maximum operating temperature of 85°C. Packaged in a 14-TSSOP, this lead-free, RoHS compliant component is ideal for high-performance audio applications.
Sign in to ask questions about the Texas Instruments OPA1604AIPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA1604AIPWR technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 114dB |
| Gain Bandwidth Product | 35MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 35MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.6mA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 126.02dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SoundPlus™ |
| Slew Rate | 20V/µs |
| Supply Current | 2.8mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 35MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA1604AIPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
