
Mono Class-AB audio amplifier IC featuring a 1-channel configuration and 8-pin SOIC package. Delivers 62mA output current per channel with a 27V/µs slew rate and 80MHz gain bandwidth product. Operates from a 2.25V to 18V dual supply, with a maximum operating supply voltage of 38V. Boasts a 110dB common mode rejection ratio and 130dB voltage gain, with low input bias current of 60nA and input offset voltage of 100µV. Suitable for a wide temperature range of -40°C to 85°C, this RoHS compliant component is supplied in a rail/tube package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA1611AID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 80MHz |
| Height | 1.5mm |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Frequency | 100Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 40MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.6mA |
| Operating Supply Voltage | 38V |
| Output Current per Channel | 62mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SoundPlus™ |
| Slew Rate | 27V/µs |
| Supply Current | 3.6mA |
| Thickness | 1.58mm |
| Voltage Gain | 130dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA1611AID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
