
High-performance audio amplifier IC featuring a 40MHz bandwidth and 80MHz gain bandwidth product. This mono Class-AB amplifier offers 130dB voltage gain and a 27V/µs slew rate, suitable for 2kΩ load impedance. Operates with dual supply voltages from 2.25V to 18V, with a maximum dual supply of 18V and maximum single supply of 40V. Achieves 110dB CMRR and 140dB PSRR, with low input bias current of 60nA and input offset voltage of 100µV. Packaged in an 8-pin SOIC (D) with dimensions of 5mm length, 4mm width, and 1.5mm height, this RoHS compliant component is supplied in a tube.
Texas Instruments OPA1612AID technical specifications.
| Bandwidth | 40MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 15V |
| Gain | 130dB |
| Gain Bandwidth Product | 80MHz |
| Height | 1.5mm |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Impedance | 2kR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Frequency | 100Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Nominal Gain Bandwidth Product | 40MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.6mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 62mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SoundPlus™ |
| Slew Rate | 27V/µs |
| Supply Current | 3.6mA |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 130dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA1612AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
