
Dual-channel, low-noise operational amplifier featuring a 40MHz bandwidth and 27V/µs slew rate. Achieves 1.1nV/√Hz input voltage noise density and 100µV input offset voltage. Surface mountable in an 8-SON package, operating from -40°C to 85°C with 3.6mA supply current and 55mA output current per channel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA1612AIDRGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA1612AIDRGR technical specifications.
| Bandwidth | 40MHz |
| Package/Case | SON |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 100uV |
| Input Voltage Noise Density | 1.1nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3.6mA |
| Output Current per Channel | 55mA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SoundPlus™ |
| Slew Rate | 27V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA1612AIDRGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
