
Dual-channel, high-performance audio operational amplifier featuring 80MHz gain bandwidth product and 40MHz bandwidth. Achieves ultra-low 1.1nV/√Hz input voltage noise density and 100µV input offset voltage for precision audio applications. Offers 120dB common mode rejection ratio and 27V/µs slew rate, operating from ±2.25V to ±18V dual supply or 4.5V to 36V single supply. Surface mountable in a compact SON package, this amplifier is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA1612AIDRGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA1612AIDRGT technical specifications.
| Bandwidth | 40MHz |
| Package/Case | SON |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 80MHz |
| Height | 0.8mm |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 100uV |
| Input Voltage Noise Density | 1.1nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3.6mA |
| Operating Supply Voltage | 18V |
| Output Current | 30mA |
| Output Current per Channel | 55mA |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SoundPlus™ |
| Slew Rate | 27V/µs |
| Supply Type | Dual |
| Voltage Gain | 130dB |
| Weight | 0.002677oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA1612AIDRGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
