
High-performance audio amplifier IC featuring a 180MHz gain bandwidth product and 78dB voltage gain. This 1-channel mono or 2-channel stereo Class-AB amplifier offers a 50V/µs slew rate and 85mA output current per channel. Operates from single or dual supplies, with a maximum dual supply voltage of 16V and a maximum supply voltage of 32V. Packaged in an 8-pin SOIC, this RoHS compliant component boasts a 70dB PSRR and 800R load impedance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA1632D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 180MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 15V |
| Gain | 78dB |
| Gain Bandwidth Product | 180MHz |
| Height | 1.58mm |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Load Impedance | 800R |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 180MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Output Current | 85mA |
| Output Current per Channel | 85mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 50V/µs |
| Supply Current | 14mA |
| Supply Type | Single, Dual |
| Voltage Gain | 78dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA1632D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
