
Fully differential audio amplifier with 180MHz -3dB bandwidth and 50V/µs slew rate. Features 78dB voltage gain, 85mA output current, and operates from 2.5V to 32V dual supply or 5V to 32V single supply. This surface mount SOIC package offers 74dB CMRR and 70dB PSRR, with 2µA input bias current and 3mV input offset voltage. Suitable for operation between -40°C and 85°C, this RoHS compliant component is ideal for high-fidelity audio applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA1632DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 180MHz |
| Bandwidth | 180MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 15V |
| Gain | 78dB |
| Gain Bandwidth Product | 180MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Output Current | 85mA |
| Output Current per Channel | 85mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 50V/µs |
| Supply Current | 14mA |
| Supply Type | Single, Dual |
| Voltage Gain | 78dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA1632DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
