
High-performance audio amplifier IC featuring 180MHz -3dB bandwidth and 180MHz gain bandwidth product. Delivers 78dB voltage gain with a 50V/µs slew rate, supporting single or dual supply voltages from 2.5V to 32V, with a maximum dual supply of 15V. Offers 85mA output current per channel and operates with a 14mA supply current. This 1-channel mono amplifier is housed in an 8-pin HVSSOP package, ensuring lead-free and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA1632DGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 180MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 15V |
| Gain | 78dB |
| Gain Bandwidth Product | 180MHz |
| Height | 1.02mm |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Load Impedance | 800R |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 180MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Output Current | 85mA |
| Output Current per Channel | 85mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPA1632 |
| Slew Rate | 50V/µs |
| Supply Current | 14mA |
| Supply Type | Single, Dual |
| Thickness | 1.02mm |
| Voltage Gain | 78dB |
| Weight | 0.000861oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA1632DGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
