
Fully differential audio amplifier featuring a 180MHz bandwidth and 78dB voltage gain. Operates with single or dual supplies from 2.5V to 32V, with a maximum dual supply of 15V. Offers a 50V/µs slew rate and 85mA output current per channel. Packaged in an 8-HVSSOP, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments OPA1632DGNG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA1632DGNG4 technical specifications.
| -3db Bandwidth | 180MHz |
| Bandwidth | 180MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 15V |
| Gain | 78dB |
| Gain Bandwidth Product | 180MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 180MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Output Current | 85mA |
| Output Current per Channel | 85mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 50V/µs |
| Supply Current | 14mA |
| Supply Type | Single, Dual |
| Voltage Gain | 78dB |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA1632DGNG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
