
High-performance audio operational amplifier featuring a 180MHz -3dB bandwidth and 50V/µs slew rate. Delivers 78dB voltage gain with a 180MHz gain bandwidth product, supporting single or dual supply operation from 2.5V to 32V. Offers 85mA output current per channel and a low input bias current of 2µA. Operates across a -40°C to 85°C temperature range, packaged in an 8-MSOP-PowerPAD for efficient thermal management. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments OPA1632DGNRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA1632DGNRG4 technical specifications.
| -3db Bandwidth | 180MHz |
| Bandwidth | 180MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 15V |
| Gain | 78dB |
| Gain Bandwidth Product | 180MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 180MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14mA |
| Output Current | 85mA |
| Output Current per Channel | 85mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA1632 |
| Slew Rate | 50V/µs |
| Supply Current | 14mA |
| Supply Type | Single, Dual |
| Voltage Gain | 78dB |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA1632DGNRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
