
High-fidelity, high-voltage (36-V) operational amplifier with low noise (3.7-nV/rtHz). This fully-differential audio amplifier features a 9200 kHz unity gain bandwidth and a 15 V/µs slew rate. Operating across an automotive temperature range of -40°C to 125°C, it offers a maximum input offset voltage of 200 µV and a typical common-mode rejection ratio of 140 dB. The 8-terminal S-PDSO-G8 package houses a single operational amplifier function, with a maximum supply current of 1.2 mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA1637DGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 200 |
| Average Bias Current-Max (IIB) | 0.002 |
| Bias Current-Max (IIB) @25C | 0.002 |
| Neg Supply Voltage-Nom (Vsup) | -2.5 |
| Slew Rate-Nom | 15 |
| Frequency Compensation | NO |
| Common-mode Reject Ratio-Nom | 140 |
| Voltage Gain-Min | 562341.325 |
| Unity Gain BW-Nom | 9200 |
| Neg Supply Voltage Limit-Max | -20 |
| Input Offset Current-Max (IIO) | 0.001 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA1637DGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.