
2-Channel Stereo Class-AB audio amplifier in an 8-pin VSSOP surface-mount package. Features rail-to-rail output, differential input, and single-ended output. Offers a typical gain bandwidth product of 11 MHz and a typical PSRR of 137.07 dB. Operates within a temperature range of -40 °C to 85 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA1642AIDGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA1642AIDGKR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | VSSOP |
| Package Description | Very Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187AA |
| Function | Speaker |
| Amplifier Type | Class-AB |
| Rail to Rail | Rail to Rail Output |
| Typical PSRR | 137.07dB |
| Input Signal Type | Differential |
| Output Signal Type | Single |
| Output Type | 2-Channel Stereo |
| Maximum Input Bias Current | 0.00002@36VuA |
| Maximum Input Offset Voltage | 3.5@±18VmV |
| Typical Gain Bandwidth Product | 11MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments OPA1642AIDGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.