
Dual JFET-input audio operational amplifier designed for automotive applications. Features a wide supply voltage range of ±20V, a maximum supply current of 2.3mA, and a nominal slew rate of 20V/µs. Offers a unity gain bandwidth of 11MHz and a high common-mode rejection ratio of 126dB. Operates across an extended temperature range from -40°C to 125°C. Packaged in an 8-pin VSSOP with a JEDEC code of S-PDSO-G8.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA1642AQDGKRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 2.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 3500 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00002 |
| Slew Rate-Nom | 20 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 126 |
| Voltage Gain-Min | 501187.233 |
| Unity Gain BW-Nom | 11000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -20 |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| Input Offset Current-Max (IIO) | 0.00002 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA1642AQDGKRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.