
Quad JFET-input operational amplifier featuring low noise and distortion for audio applications. Offers 18MHz bandwidth, 10V/µs slew rate, and 114dB voltage gain. Operates from ±2.25V to ±18V dual supply or 4.5V to 36V single supply, with 2mA operating supply current and 30mA output current per channel. High 100dB CMRR and 110.46dB PSRR ensure signal integrity. Packaged in a 14-SOIC (D) case, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments OPA1654AID technical specifications.
| Amplifier Type | LOW NOISE |
| Bandwidth | 18MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 18MHz |
| Height | 1.5mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Frequency | 1MHz |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 18MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110.46dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SoundPlus™ |
| Slew Rate | 10V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 18MHz |
| Voltage Gain | 114dB |
| Weight | 0.011923oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA1654AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
