
Quad FET-input audio operational amplifier featuring 18MHz gain bandwidth product and 10V/µs slew rate. Delivers 114dB voltage gain with 100dB common mode rejection ratio. Operates from a minimum dual supply voltage of 2.25V up to a maximum of 18V, or a single supply from 4.5V to 36V. Offers low input bias current of 100pA and 500µV input offset voltage. Packaged in a 14-SOIC (D) with dimensions of 8.65mm length, 3.91mm width, and 1.75mm height. RoHS compliant and lead-free, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments OPA1654AIDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA1654AIDR technical specifications.
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 18MHz |
| Height | 1.75mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 18MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SoundPlus™ |
| Slew Rate | 10V/µs |
| Supply Current | 2mA |
| Thickness | 1.58mm |
| Voltage Gain | 114dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA1654AIDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
