
Quad FET-input operational amplifier featuring low noise and distortion for audio applications. Boasts an 18MHz gain bandwidth product and 10V/µs slew rate. Offers a high common mode rejection ratio of 100dB and power supply rejection ratio of 110.46dB. Operates from a 4.5V to 36V supply range with a typical operating supply current of 2mA. Packaged in a 14-TSSOP with a temperature range of -40°C to 85°C.
Texas Instruments OPA1654AIPW technical specifications.
| Amplifier Type | LOW NOISE |
| Bandwidth | 18MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 18MHz |
| Height | 1.05mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Frequency | 1MHz |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 18MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 30mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110.46dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SoundPlus™ |
| Slew Rate | 10V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 18MHz |
| Voltage Gain | 114dB |
| Weight | 0.004949oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA1654AIPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
