
Dual audio operational amplifier featuring 22MHz bandwidth and 20MHz unity gain bandwidth product. Delivers low noise at 3.3nV/√Hz and low distortion at -124dB. Operates with a wide supply voltage range from ±1.5V to ±18V (dual) or 3V to 36V (single). Offers high 106dB CMRR and 120dB PSRR. Packaged in an 8-SOIC with dimensions of 5mm length, 4mm width, and 1.5mm height.
Texas Instruments OPA1662AID technical specifications.
| Bandwidth | 22MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 22MHz |
| Height | 1.5mm |
| Input Bias Current | 1.2uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Frequency | 1kHz |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 22MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 30mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SoundPlus™ |
| Slew Rate | 17V/µs |
| Supply Current | 1.5mA |
| Unity Gain Bandwidth Product | 20MHz |
| Voltage Gain | 100dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA1662AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.