
Dual channel audio operational amplifier featuring SoundPlus™ technology. Achieves low noise at 3.3nV/√Hz and distortion of -124dB with a wide 22MHz bandwidth. Operates from a minimum supply voltage of 1.5V up to a maximum of 36V, with a maximum dual supply voltage of 18V. Offers a high Common Mode Rejection Ratio of 106dB and a slew rate of 17V/µs. Packaged in an 8-VSSOP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments OPA1662AIDGK technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 22MHz |
| Input Bias Current | 1.2uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 22MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 30mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SoundPlus™ |
| Slew Rate | 17V/µs |
| Supply Current | 1.5mA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA1662AIDGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
