
Dual channel audio operational amplifier featuring 22MHz bandwidth and 17V/µs slew rate. Delivers low noise at 3.3nV/√Hz and exceptional distortion performance of -124dB. Operates from a wide supply voltage range of 1.5V to 36V, with a typical supply current of 1.5mA. Housed in an 8-VSSOP package, this lead-free and RoHS compliant component offers a 106dB CMRR and 500µV input offset voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA1662AIDGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA1662AIDGKR technical specifications.
| Bandwidth | 22MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 22MHz |
| Input Bias Current | 1.2uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 22MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SoundPlus™ |
| Slew Rate | 17V/µs |
| Supply Current | 1.5mA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA1662AIDGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
