
The OPA1662AIDGKRQ1 is a dual operational amplifier from Texas Instruments, packaged in a VSSOP. It features a common mode rejection ratio of 106dB and a gain bandwidth product of 22MHz. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The OPA1662AIDGKRQ1 has a nominal gain bandwidth product of 22MHz and a slew rate of 17V/µs. It can supply up to 1.5mA of current and has an output current per channel of 50mA.
Sign in to ask questions about the Texas Instruments OPA1662AIDGKRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA1662AIDGKRQ1 technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 22MHz |
| Input Bias Current | 1.2uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 22MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 17V/µs |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA1662AIDGKRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
