
High-performance audio amplifier IC featuring 2 channels and a 22MHz gain bandwidth product. Delivers 50mA output current per channel with a 17V/µs slew rate. Operates from a 3V to 36V supply range, with a maximum dual supply voltage of 18V. Boasts a 106dB Common Mode Rejection Ratio and 120dB Power Supply Rejection Ratio. Packaged in an 8-pin SOIC in tape and reel, this lead-free and RoHS compliant component is ideal for automotive audio applications.
Sign in to ask questions about the Texas Instruments OPA1662AIDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA1662AIDR technical specifications.
| Package/Case | D |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 22MHz |
| Input Bias Current | 1.2uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 22MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SoundPlus™ |
| Slew Rate | 17V/µs |
| Supply Current | 1.5mA |
| Unity Gain Bandwidth Product | 20MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA1662AIDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
