
Dual-channel audio amplifier IC featuring a 22MHz gain bandwidth product and 100dB voltage gain. This automotive-grade component offers a 17V/µs slew rate and 50mA output current per channel, operating from ±1.5V to ±18V dual supplies or 3V to 36V single supplies. With a 106dB common mode rejection ratio and 500µV input offset voltage, it provides excellent signal integrity. Packaged in an 8-pin SOIC, this lead-free, RoHS compliant device is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments OPA1662AIDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA1662AIDRQ1 technical specifications.
| Package/Case | D |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 22MHz |
| Input Bias Current | 1.2uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 22MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SoundPlus™ |
| Slew Rate | 17V/µs |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA1662AIDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
