
Quad audio operational amplifier featuring 22MHz gain bandwidth product and 17V/µs slew rate. Offers 114dB voltage gain and 50mA output current per channel, with low 1.5mA operating supply current. Achieves 106dB common mode rejection ratio and 500µV input offset voltage. Operates from a 3V to 36V supply range, housed in a 14-TSSOP package, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments OPA1664AIPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA1664AIPWR technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 22MHz |
| Input Bias Current | 1.2uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 22MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SoundPlus™ |
| Slew Rate | 17V/µs |
| Supply Current | 1.5mA |
| Voltage Gain | 114dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA1664AIPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
