
Dual audio operational amplifier featuring low distortion (-120 dB) and low noise (4.5nV/rtHz). This voltage-feedback amplifier offers a nominal supply voltage of ±15V, with a maximum operating temperature of 85°C and a minimum of -40°C. The device operates with a maximum supply current of 2.5mA and boasts a high common-mode reject ratio of 110. Packaged in an 8-VSSOP (S-PDSO-G8) with 8 terminals, it provides 2 functions and a nominal unity gain bandwidth of 16000kHz.
Sign in to ask questions about the Texas Instruments OPA1678IDGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA1678IDGKR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.00001 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 9 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 199526.231 |
| Unity Gain BW-Nom | 16000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -20 |
| Micropower | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA1678IDGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.