
Dual audio operational amplifier featuring low distortion (-120 dB) and low noise (4.5nV/rtHz). This voltage-feedback amplifier offers a nominal supply voltage of ±15V, with a maximum operating temperature of 85°C and a minimum of -40°C. It operates with a maximum supply current of 2.5mA and a nominal slew rate of 9V/µs, providing a minimum voltage gain of 199526.231 and a unity gain bandwidth of 16MHz. The device is housed in an 8-SOIC package with a JEDEC code of R-PDSO-G8.
Texas Instruments OPA1678IDR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.00001 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 9 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 199526.231 |
| Unity Gain BW-Nom | 16000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -20 |
| Micropower | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA1678IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.