
Quad operational amplifier featuring low distortion (-120 dB) and low noise (4.5 nV/√Hz). This voltage-feedback amplifier offers a nominal supply voltage of ±15V, with limits up to ±20V, and a maximum supply current of 2.5mA. It boasts a high common-mode reject ratio of 110 and a minimum voltage gain of 199526.231, with a unity gain bandwidth of 16MHz. Packaged in a 14-SOIC (R-PDSO-G14) with dimensions of 3.9mm width and 8.65mm length, this industrial-grade component operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments OPA1679IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA1679IDR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.00001 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 9 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 199526.231 |
| Unity Gain BW-Nom | 16000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -20 |
| Micropower | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA1679IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.