
Dual operational amplifier featuring a 10MHz unity gain bandwidth and 8V/µs slew rate. This voltage-feedback amplifier offers a wide supply voltage range from ±4.5V to ±20V, with a maximum supply current of 1.8mA. It boasts a low input bias current of 20nA and a maximum input offset voltage of 1.5mV, operating across an industrial temperature range of -40°C to 85°C. The device is housed in an 8-SOIC package with a rail-to-rail output and a high common-mode rejection ratio of 120dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA1688IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00002 |
| Slew Rate-Nom | 8 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 251188.643 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -20 |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.00025 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA1688IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.