
High-performance dual bipolar-input operational amplifier designed for audio applications. Features a voltage-feedback architecture with a nominal slew rate of 23 V/µs and a unity gain bandwidth of 5100 kHz. Offers a maximum supply voltage of 20V and a nominal supply voltage of 18V, with a maximum supply current of 1.5mA. Boasts a high common-mode rejection ratio of 140 dB and a minimum voltage gain of 316227.766. Housed in an 8-terminal S-PDSO-G8 package, this device operates across an automotive temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA1692IDGKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA1692IDGKT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 18 |
| Supply Current-Max | 1.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 800 |
| Average Bias Current-Max (IIB) | 0.55 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.55 |
| Neg Supply Voltage-Nom (Vsup) | -18 |
| Slew Rate-Nom | 23 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 140 |
| Voltage Gain-Min | 316227.766 |
| Unity Gain BW-Nom | 5100 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -20 |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.02 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA1692IDGKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.