
General purpose operational amplifier featuring 1.2MHz bandwidth and 0.4V/µs slew rate. This single-channel op amp offers rail-to-rail output, 130dB voltage gain, and 104dB common mode rejection ratio. Operating from a 2.7V to 36V supply, it consumes 110µA of quiescent current. The device is housed in a compact 5-SOT-23 package, measuring 2.9mm x 1.6mm x 1.45mm, and operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments OPA170AIDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA170AIDBVR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.2MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 104dB |
| Gain Bandwidth Product | 1.2MHz |
| Height | 1.45mm |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 1.8mV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1.8mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1.2MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 110uA |
| Operating Supply Voltage | 18V |
| Output Current | 17mA |
| Output Current per Channel | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 110uA |
| Thickness | 1.2mm |
| Unity Gain Bandwidth Product | 1.2MHz |
| Voltage Gain | 130dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA170AIDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
